Microchip MIC2941AWU, Voltage Regulator 26V 3-Pin
- RS Stock No.:
- 165-4145
- Mfr. Part No.:
- MIC2941AWU
- Manufacturer:
- Microchip
Subtotal (1 tube of 50 units)*
€126.00
(exc. VAT)
€155.00
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €2.52 | €126.00 |
*price indicative
- RS Stock No.:
- 165-4145
- Mfr. Part No.:
- MIC2941AWU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 240μA | |
| Pin Count | 3 | |
| Series | MIC2941 | |
| Standards/Approvals | No | |
| Length | 10.66mm | |
| Width | 9.16mm | |
| Height | 4.59mm | |
| Minimum Input Voltage | 2V | |
| Maximum Input Voltage | 26V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 240μA | ||
Pin Count 3 | ||
Series MIC2941 | ||
Standards/Approvals No | ||
Length 10.66mm | ||
Width 9.16mm | ||
Height 4.59mm | ||
Minimum Input Voltage 2V | ||
Maximum Input Voltage 26V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MIC2941A 1.25A Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MIC2941AWU, Voltage Regulator 26V 3-Pin
- Microchip MIC2941AWU-TR, Voltage Regulator 26V 3-Pin
- Microchip, Voltage Regulator 26V 3-Pin
- Microchip MIC2940A-3.3WU, Voltage Regulator 26V 3-Pin
- Microchip MIC2937A-3.3WU, Voltage Regulator 26V 3-Pin
- Microchip MIC29300-3.3WU-TR, Linear Voltage Regulator 26V 3-Pin
- Texas Instruments LM2940S-5.0/NOPB, Voltage Regulator 26V 3-Pin
- Texas Instruments LM2937ES-3.3/NOPB, Voltage Regulator 26V 3-Pin
