Microchip TC1014-2.5VCT713, 5-Channel Low Dropout Voltage, Voltage Regulator, 50 mA, 2.5V, SOT-23 5-Pin
- RS Stock No.:
- 669-5207
- Mfr. Part No.:
- TC1014-2.5VCT713
- Manufacturer:
- Microchip
Subtotal (1 pack of 10 units)*
€3.17
(exc. VAT)
€3.90
(inc. VAT)
In Stock
- 2,320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.317 | €3.17 |
*price indicative
- RS Stock No.:
- 669-5207
- Mfr. Part No.:
- TC1014-2.5VCT713
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 5 | |
| Output Voltage | 2.5V | |
| Line Regulation | 0.05 % | |
| Load Regulation | 0.5 % | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | SOT-23 | |
| Quiescent Current | 500mA | |
| Output Current | 50mA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Length | 3.1mm | |
| Standards/Approvals | RoHS | |
| Width | 1.8mm | |
| Height | 1.3mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 2.7V | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 5 | ||
Output Voltage 2.5V | ||
Line Regulation 0.05 % | ||
Load Regulation 0.5 % | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type SOT-23 | ||
Quiescent Current 500mA | ||
Output Current 50mA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Length 3.1mm | ||
Standards/Approvals RoHS | ||
Width 1.8mm | ||
Height 1.3mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 2.7V | ||
Maximum Input Voltage 6V | ||
Automotive Standard No | ||
TC1014 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip TC1014-2.5VCT713 Voltage Regulator 2.5V, SOT-23 5-Pin
- Microchip TC1185-2.5VCT713 Voltage Regulator 2.5V, SOT-23 5-Pin
- Microchip TC1015-2.5VCT713 CMOS LDO Regulator 2.5V, SOT-23 5-Pin
- Microchip TC1014-3.3VCT713 CMOS LDO Regulator 3.3V, SOT-23 5-Pin
- onsemi LM1117MPX-25NOPB Voltage Regulator 2.5V, SOT-223 3-Pin
- Microchip TC1070VCT713 Voltage Regulator SOT-23 5-Pin
- Microchip TC1054-5.0VCT713 Voltage Regulator 5V, SOT-23 5-Pin
- DiodesZetex AP7383-18WW-7 Voltage Regulator 1.8V, SOT-25 5-Pin
