Microchip, 5-Channel Low Dropout Voltage, Voltage Regulator, 150 mA, 3.3V, SOT-23 3-Pin

Subtotal (1 reel of 3000 units)*

€1,893.00

(exc. VAT)

€2,328.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.631€1,893.00

*price indicative

RS Stock No.:
889-5402
Mfr. Part No.:
MCP1701AT-3302I/CB
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Number of Outputs

5

Output Voltage

3.3V

Line Regulation

0.3 %/V

Load Regulation

2.72 %

Mount Type

Surface

Polarity

Positive

Quiescent Current

2μA

Package Type

SOT-23

Pin Count

3

Output Current

150mA

Output Type

Fixed

Height

1.3mm

Series

MCP1701A

Length

3.1mm

Width

1.8mm

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Maximum Input Voltage

10V

Automotive Standard

No

MCP1701A Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy