Microchip MCP1701AT-3302I/MB, 5-Channel Low Dropout Voltage, Voltage Regulator, 150 mA, 3.3V, SOT-89 3-Pin
- RS Stock No.:
- 669-4862
- Mfr. Part No.:
- MCP1701AT-3302I/MB
- Manufacturer:
- Microchip
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 669-4862
- Mfr. Part No.:
- MCP1701AT-3302I/MB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 3.3V | |
| Number of Outputs | 5 | |
| Line Regulation | 0.3 %/V | |
| Load Regulation | 2.72 % | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | SOT-89 | |
| Quiescent Current | 2μA | |
| Output Current | 150mA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Standards/Approvals | RoHS | |
| Series | MCP1701A | |
| Width | 2.6mm | |
| Height | 1.6mm | |
| Length | 4.6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 10V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 3.3V | ||
Number of Outputs 5 | ||
Line Regulation 0.3 %/V | ||
Load Regulation 2.72 % | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type SOT-89 | ||
Quiescent Current 2μA | ||
Output Current 150mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Standards/Approvals RoHS | ||
Series MCP1701A | ||
Width 2.6mm | ||
Height 1.6mm | ||
Length 4.6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 10V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
MCP1701A Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MCP1701AT-3302I/MB Voltage Regulator 3.3V, SOT-89 3-Pin
- Microchip MCP1701AT-3302I/CB Voltage Regulator 3.3V, SOT-23 3-Pin
- Microchip Voltage Regulator 3.3V, SOT-23 3-Pin
- Microchip MCP1703AT-3302E/MB Voltage Regulator 3.3V, SOT-89 3-Pin
- Microchip MCP1701AT-5002I/MB Voltage Regulator 5V, SOT-89 3-Pin
- DiodesZetex AP7370-33Y-13 Voltage Regulator 3.3V, SOT-89 3-Pin
- DiodesZetex Voltage Regulator 3.3V, SOT-89 3-Pin
- Microchip TC1017-3.3VCTTR Voltage Regulator 3.3V, SOT-23A 5-Pin
