STMicroelectronics LD1117ASTR, Voltage Regulator 10V SOT-223 4-Pin
- RS Stock No.:
- 165-7724
- Mfr. Part No.:
- LD1117ASTR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€445.00
(exc. VAT)
€547.50
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.178 | €445.00 |
| 5000 + | €0.153 | €382.50 |
*price indicative
- RS Stock No.:
- 165-7724
- Mfr. Part No.:
- LD1117ASTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 5mA | |
| Pin Count | 4 | |
| Length | 6.5mm | |
| Height | 1.8mm | |
| Series | LD1117A | |
| Standards/Approvals | No | |
| Width | 3.5mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 10V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 5mA | ||
Pin Count 4 | ||
Length 6.5mm | ||
Height 1.8mm | ||
Series LD1117A | ||
Standards/Approvals No | ||
Width 3.5mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 10V | ||
Automotive Standard No | ||
Adjustable Linear LDO Voltage Regulators, STMicroelectronics
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- STMicroelectronics LD1117ASTR, Voltage Regulator 10V SOT-223 4-Pin
- STMicroelectronics LD1117AS18TR, Voltage Regulator 10V SOT-223 4-Pin
- STMicroelectronics LD1117AS33TR, Voltage Regulator 10V SOT-223 4-Pin
- STMicroelectronics LD1117AS12TR, Voltage Regulator 10V SOT-223 4-Pin
- Texas Instruments LP38693MP-3.3/NOPB, Voltage Regulator 10V SOT-223 5-Pin
- Texas Instruments LP38692MP-3.3/NOPB, Voltage Regulator 10V SOT-223 5-Pin
- Texas Instruments LP38693MP-ADJ/NOPB, Voltage Regulator 10V SOT-223 5-Pin
- Texas Instruments, Voltage Regulator 10V SOT-223 5-Pin
