STMicroelectronics LD1085P, 1-Channel Low Dropout Voltage, Voltage Regulator, 1.25V, 28 V, TO-220FP 3-Pin
- RS Stock No.:
- 168-6583
- Mfr. Part No.:
- LD1085P
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-6583
- Mfr. Part No.:
- LD1085P
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Outputs | 1 | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 1.25 V, 28 V | |
| Package Type | TO-220FP | |
| Pin Count | 3 | |
| Height | 9.3 mm | |
| Length | 10.4 mm | |
| Line Regulation | 0.2 % | |
| Load Regulation | 0.3 % | |
| Maximum Input Voltage | 30 V | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole | |
| Output Type | Adjustable | |
| Polarity | Positive | |
| Quiescent Current | 5 mA | |
| Width | 4.6 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Outputs 1 | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 1.25 V, 28 V | ||
Package Type TO-220FP | ||
Pin Count 3 | ||
Height 9.3 mm | ||
Length 10.4 mm | ||
Line Regulation 0.2 % | ||
Load Regulation 0.3 % | ||
Maximum Input Voltage 30 V | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole | ||
Output Type Adjustable | ||
Polarity Positive | ||
Quiescent Current 5 mA | ||
Width 4.6 mm | ||
Adjustable Linear LDO Voltage Regulators, STMicroelectronics
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Note
A 10μF minimum capacitor is need for stability.
Related links
- ROHM BA03CC0T Voltage Regulator TO-220FP 3-Pin
- onsemi LM1117MPX-ADJNOPB Voltage Regulator 1.25V, SOT-223 3-Pin
- onsemi NCP1117DT50G Voltage Regulator TO-252 3-Pin
- Microchip TC1264-3.3VAB Voltage Regulator 3.3V, TO-220 3-Pin
- Renesas Electronics ISL9021AIRUCZ-T Voltage Regulator 12V, μTDFN 6-Pin
- STMicroelectronics LD2985BM28R Voltage Regulator SOT-23 5-Pin
- STMicroelectronics LD3985M122R Voltage Regulator SOT-23 5-Pin
- Microchip TC1262-3.3VEBTR Voltage Regulator 3.3V, TO-263 3-Pin
