Texas Instruments TPS7A4901DRBT, Voltage Regulator 36V SON 8-Pin
- RS Stock No.:
- 168-5101
- Mfr. Part No.:
- TPS7A4901DRBT
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 250 units)*
€523.50
(exc. VAT)
€644.00
(inc. VAT)
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €2.094 | €523.50 |
*price indicative
- RS Stock No.:
- 168-5101
- Mfr. Part No.:
- TPS7A4901DRBT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SON | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Width | 3.1mm | |
| Height | 950μm | |
| Length | 3.1mm | |
| Minimum Input Voltage | 3V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 36V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SON | ||
Polarity Positive | ||
Mount Type Surface | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Width 3.1mm | ||
Height 950μm | ||
Length 3.1mm | ||
Minimum Input Voltage 3V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 36V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Up to 250mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments TPS7A4901DRBT, Voltage Regulator 36V SON 8-Pin
- Texas Instruments TPS7A8101DRBT, Voltage Regulator 6.5V SON 8-Pin
- Texas Instruments TPS7A8001DRBT, Voltage Regulator 6.5V SON 8-Pin
- Texas Instruments TPS73533DRBT, Voltage Regulator 6.5V SON 8-Pin
- Texas Instruments TPS7A8001DRBT Voltage Regulator 6V, SON 8-Pin
- Texas Instruments, Voltage Regulator 36V MSOP 8-Pin
- Texas Instruments TPS7A4901DGNT, Voltage Regulator 36V MSOP 8-Pin
- Texas Instruments TPS7A4700RGWT, Voltage Regulator 36V VQFN 20-Pin
