STMicroelectronics LM2931AZ50R, Voltage Regulator TO-92 3-Pin
- RS Stock No.:
- 168-6497
- Mfr. Part No.:
- LM2931AZ50R
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
€958.00
(exc. VAT)
€1,178.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | €0.479 | €958.00 |
| 4000 + | €0.45 | €900.00 |
*price indicative
- RS Stock No.:
- 168-6497
- Mfr. Part No.:
- LM2931AZ50R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 2.5mA | |
| Pin Count | 3 | |
| Height | 4.95mm | |
| Standards/Approvals | No | |
| Width | 3.94mm | |
| Length | 4.95mm | |
| Series | LM2931 | |
| Minimum Input Voltage | 26V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 2.5mA | ||
Pin Count 3 | ||
Height 4.95mm | ||
Standards/Approvals No | ||
Width 3.94mm | ||
Length 4.95mm | ||
Series LM2931 | ||
Minimum Input Voltage 26V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, Up to 100mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- STMicroelectronics LM2931AZ50R, Voltage Regulator TO-92 3-Pin
- STMicroelectronics, Voltage Regulator 35V TO-92 3-Pin
- STMicroelectronics, Voltage Regulator -30V TO-92 3-Pin
- STMicroelectronics, Voltage Regulator -35V TO-92 3-Pin
- STMicroelectronics, Voltage Regulator 30V TO-92 3-Pin
- STMicroelectronics, Voltage Regulator 18V TO-92 3-Pin
- STMicroelectronics, Voltage Regulator 40V TO-92 3-Pin
- STMicroelectronics, Voltage Regulator 20V TO-92 3-Pin
