Nisshinbo Micro Devices NJM2387DL3-TE1, 5-Channel Low Dropout Voltage, Voltage Regulator, 1 A, 20V, TO-252 5-Pin
- RS Stock No.:
- 169-8153
- Mfr. Part No.:
- NJM2387DL3-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Subtotal (1 reel of 3000 units)*
€2,004.00
(exc. VAT)
€2,466.00
(inc. VAT)
- Shipping from 07 June 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.668 | €2,004.00 |
*price indicative
- RS Stock No.:
- 169-8153
- Mfr. Part No.:
- NJM2387DL3-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 20V | |
| Number of Outputs | 5 | |
| Line Regulation | 0.16 %/V | |
| Load Regulation | 1.4 %/A | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | TO-252 | |
| Quiescent Current | 5mA | |
| Pin Count | 5 | |
| Output Current | 1A | |
| Power Rating | 1W | |
| Output Type | Adjustable | |
| Switching Regulator | No | |
| Length | 6.54mm | |
| Width | 6.04mm | |
| Standards/Approvals | No | |
| Series | NJM2387 | |
| Height | 2.29mm | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 35V | |
| Minimum Input Voltage | 3.8V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 20V | ||
Number of Outputs 5 | ||
Line Regulation 0.16 %/V | ||
Load Regulation 1.4 %/A | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type TO-252 | ||
Quiescent Current 5mA | ||
Pin Count 5 | ||
Output Current 1A | ||
Power Rating 1W | ||
Output Type Adjustable | ||
Switching Regulator No | ||
Length 6.54mm | ||
Width 6.04mm | ||
Standards/Approvals No | ||
Series NJM2387 | ||
Height 2.29mm | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 35V | ||
Minimum Input Voltage 3.8V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Adjustable LDO Linear Voltage Regulators, New Japan Radio
LDO (Low Dropout) Linear Voltage Regulators, New Japan Radio
Related links
- Nisshinbo Micro Devices NJM2387DL3-TE1 Voltage Regulator 20V, TO-252 5-Pin
- Nisshinbo Micro Devices NJM2370U33-TE1 Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJM2872BF18-TE1 Voltage Regulator 1.8V
- Nisshinbo Micro Devices NJM2877F3-33-TE1 Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJM2885DL1-33-TE1 Voltage Regulator 3.3V, TO-252-3
- Nisshinbo Micro Devices NJU7200U10-TE1 Voltage Regulator 1V, SOT-89
- Nisshinbo Micro Devices NJU7222U50-TE1 Voltage Regulator 3V, SOT-89
- Nisshinbo Micro Devices NJM2877F3-25-TE1 Voltage Regulator 2.5V 5-Pin
