Nisshinbo Micro Devices NJM2872BF18-TE1, 5-Channel Low Dropout Voltage, Voltage Regulator, 150 mA, 1.8V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
248-4267
Mfr. Part No.:
NJM2872BF18-TE1
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Number of Outputs

5

Output Voltage

1.8V

Line Regulation

0.1 %/V

Load Regulation

0.03 %/mA

Output Current

150mA

Standards/Approvals

No

Series

NJM2872BF18

Maximum Input Voltage

45V

Minimum Operating Temperature

-40°C

Minimum Input Voltage

-0.3V

Maximum Operating Temperature

85°C

Automotive Standard

No

The New Japan Radio low dropout voltage regulator designed for cellular phone applications. Advanced Bipolar technology achieves low noise, high ripple rejection and low quiescent current.

Low Dropout Voltage

Internal Thermal Overload Protection

High Precision Output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy