onsemi NCP1117DT15G, 1 Low Dropout Voltage, Voltage Regulator 2.2A, 1.5 V 3-Pin, DPAK
- RS Stock No.:
- 170-3506
- Mfr. Part No.:
- NCP1117DT15G
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-3506
- Mfr. Part No.:
- NCP1117DT15G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 2.2A | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 1.5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.1 % | |
| Load Regulation | 0.4 % | |
| Accuracy | ±1% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 10mA | |
| Package Type | DPAK | |
| Pin Count | 3 | |
| Reference Voltage | 1.25V | |
| Output Type | Fixed | |
| Dimensions | 6.73 x 6.22 x 2.38mm | |
| Height | 2.38mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 20 V | |
| Width | 6.22mm | |
| Length | 6.73mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 2.2A | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 1.5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.1 % | ||
Load Regulation 0.4 % | ||
Accuracy ±1% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 10mA | ||
Package Type DPAK | ||
Pin Count 3 | ||
Reference Voltage 1.25V | ||
Output Type Fixed | ||
Dimensions 6.73 x 6.22 x 2.38mm | ||
Height 2.38mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 20 V | ||
Width 6.22mm | ||
Length 6.73mm | ||
- COO (Country of Origin):
- MY
Related links
- onsemi NCV1117ST18T3G Voltage Regulator 2.2A SOT-223
- onsemi NCP1117DT25RKG Voltage Regulator 1A DPAK
- onsemi NCV87722DT33RKG Voltage Regulator 350mA DPAK
- onsemi MC33269DT-5.0G Voltage Regulator 800mA DPAK
- STMicroelectronics LD1117ADT18TR Voltage Regulator 1A DPAK
- Microchip MIC37100-1.5WS Voltage Regulator 1A SOT-223
- ROHM BD00GA5VEFJ-ME2 Voltage Regulator 13V HTSOP-J8 8-Pin
- ROHM BD00GC0VEFJ-ME2 Voltage Regulator 13V HTSOP-J8 8-Pin
