Microchip MCP1711T-33I/OT, 1-Channel Low Dropout Voltage, Voltage Regulator, 3.3V, SOT-23 5-Pin
- RS Stock No.:
- 177-2839
- Mfr. Part No.:
- MCP1711T-33I/OT
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-2839
- Mfr. Part No.:
- MCP1711T-33I/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of Outputs | 1 | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 3.3 V | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Height | 1.3 mm | |
| Length | 3.1 mm | |
| Line Regulation | ±1.9 %/V | |
| Load Regulation | ±50 % | |
| Maximum Input Voltage | 6 V | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Input Voltage | 1.4 V | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Output Type | Fixed | |
| Quiescent Current | 1.8 μA | |
| Width | 1.8 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of Outputs 1 | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 3.3 V | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Height 1.3 mm | ||
Length 3.1 mm | ||
Line Regulation ±1.9 %/V | ||
Load Regulation ±50 % | ||
Maximum Input Voltage 6 V | ||
Maximum Operating Temperature 85 °C | ||
Minimum Input Voltage 1.4 V | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Output Type Fixed | ||
Quiescent Current 1.8 μA | ||
Width 1.8 mm | ||
- COO (Country of Origin):
- JP
The MCP1711 is a very accurate CMOS low dropout (LDO) voltage regulator that can deliver up to 150 mA of current while consuming only 0.6 μA of quiescent current (typical). The LDO output is stable without the need of capacitors due to excellent internal phase compensation.
Additional Features:
Ultra-Low 600 nA (typical) Quiescent Current
Low standby current: 10 nA
Input Operating Voltage Range: 1.4V to 6.0V
Standard Output Voltages: 1.2V, 1.8V, 2.2V, 2.5V, 3.0V, 3.3V, 5.0V
Output Capacitor: Low Equivalent Series Resistance (ESR) or Capacitorless Compatible
Protection Circuits: Current Limiter, Short Circuit, Foldback Space Saving, 4-Lead Plastic 1 x 1 mm UQFN and 5-Lead SOT-23.
Related links
- Microchip MCP1711T-33I/OT Voltage Regulator SOT-23 5-Pin
- STMicroelectronics LD2981ABM33TR Voltage Regulator SOT-23 5-Pin
- Nisshinbo Micro Devices NJM2882F33-TE1 Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJM2881F33-TE1 Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Texas Instruments REG104GA-3.3 Voltage Regulator SOT-223 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 3.3V, SOT-23-5 (NJM2888F)/ESON4
- Microchip MCP1804T-1802I/OT Voltage Regulator 5V, SOT-23 5-Pin
