STMicroelectronics LDL212D33R, 1-Channel Linear Voltage, Voltage Regulator, 3.3V, SOIC 8-Pin
- RS Stock No.:
- 192-4939
- Mfr. Part No.:
- LDL212D33R
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-4939
- Mfr. Part No.:
- LDL212D33R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Outputs | 1 | |
| Regulator Type | Linear Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 3.3 V | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Height | 1.5 mm | |
| Length | 5 mm | |
| Line Regulation | 0.01 %/V | |
| Load Regulation | 0.0005 %/mA | |
| Maximum Input Voltage | 18 V | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | 2.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Output Type | Fixed | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Outputs 1 | ||
Regulator Type Linear Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 3.3 V | ||
Package Type SOIC | ||
Pin Count 8 | ||
Height 1.5 mm | ||
Length 5 mm | ||
Line Regulation 0.01 %/V | ||
Load Regulation 0.0005 %/mA | ||
Maximum Input Voltage 18 V | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage 2.5 V | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Output Type Fixed | ||
Width 4 mm | ||
- COO (Country of Origin):
- CN
The LDL212 provides 1.2 A of maximum current from an input voltage range from 2.5 V to 18 V, with a typical dropout voltage of 350 mV @ 1.2 A. The high power supply rejection ratio of 87 dB at 120 Hz, and more than 40 dB at 100 kHz, makes the LDL212 suitable for direct regulation in SMPS and secondary linear regulation in DC-DC converters. The LDL212 goes to shutdown mode due to the enable logic control function, reducing the total current consumption. The device also includes the current limit, SOA and thermal protections.
Input voltage from 2.5 V to 18 V
20 V AMR
Adjustable version from 1.18 V to VIN - VDROP(MAX)
Guaranteed output current 1.2 A
Typical dropout 350 mV @ 1.2 A
Undervoltage lockout
Enable function
Internal thermal, current and power limitation
High PSRR: 87 dB @ 120 Hz, 75 dB @ 1 kHz
Operating temperature range: -40 °C to 125 °C
Packages SO-8 batwing plastic micropackage, DFN6 (3x3) and DFN6 (2x2)
Related links
- STMicroelectronics LDL212D33R Voltage Regulator SOIC 8-Pin
- Microchip TC1107-3.3VOA Voltage Regulator 3.3V, SOIC 8-Pin
- Microchip MCP1725-3302E/SN Voltage Regulator 3.3V, SOIC 8-Pin
- ROHM BD33HC5WEFJ-E2 Voltage Regulator, 3.3V 8-Pin
- Microchip MCP1726-3302E/SN Voltage Regulator 3.3V, SOIC 8-Pin
- onsemi NCV4274ADT33RKG Voltage Regulator TO-252 3-Pin
- Microchip ATA663231-GBQW Voltage Regulator 3.3V, VDFN 8-Pin
- STMicroelectronics L79L08ACD13TR Voltage Regulator SOIC 8-Pin
