onsemi MC7915ACTG, Voltage Regulator -35V TO-220 3-Pin
- RS Stock No.:
- 184-4300
- Mfr. Part No.:
- MC7915ACTG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€27.60
(exc. VAT)
€33.95
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 450 | €0.552 | €27.60 |
| 500 - 950 | €0.461 | €23.05 |
| 1000 + | €0.449 | €22.45 |
*price indicative
- RS Stock No.:
- 184-4300
- Mfr. Part No.:
- MC7915ACTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Polarity | Negative | |
| Quiescent Current | 4.4mA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Length | 10.28mm | |
| Height | 15.75mm | |
| Width | 4.82mm | |
| Series | MC7900 | |
| Minimum Input Voltage | -16.3V | |
| Maximum Input Voltage | -35V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Polarity Negative | ||
Quiescent Current 4.4mA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Length 10.28mm | ||
Height 15.75mm | ||
Width 4.82mm | ||
Series MC7900 | ||
Minimum Input Voltage -16.3V | ||
Maximum Input Voltage -35V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The MC7900 fixed output negative linear voltage regulator is intended as a complement to the popular MC7800 series devices. This negative voltage regulator is available in the same seven-voltage options as the MC7800 devices. In addition, one extra voltage option commonly employed in MECL systems is also available in the negative MC7900 series. Available in fixed output voltage options from -5.0 V to -24 V, these linear voltage regulators employ current limiting, thermal shutdown and safe-area compensation - making them remarkably rugged under most operating conditions. With adequate heatsinking they can deliver output currents in excess of 1.0 A.
No External Components Required
Internal Thermal Overload Protection
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
Available in 2% Voltage Tolerance (See Ordering Information)
Pb-Free Package May be Available. Pb-Free Lead Finish
Related links
- onsemi, Voltage Regulator 35V TO-220 3-Pin
- onsemi, Voltage Regulator -35V TO-220 3-Pin
- onsemi MC7818BTG, Voltage Regulator 35V TO-220 3-Pin
- onsemi MC7805ACTG, Voltage Regulator 35V TO-220 3-Pin
- onsemi MC7908ACTG, Voltage Regulator -35V TO-220 3-Pin
- onsemi MC78M12CTG, Voltage Regulator 35V TO-220 3-Pin
- onsemi MC7805ABTG, Voltage Regulator 35V TO-220 3-Pin
- onsemi MC7815ABTG, Voltage Regulator 35V TO-220 3-Pin
