STMicroelectronics STPMIC1CPQR, 12-Channel Buck Boost Switching, Buck Boost Switching Regulator, 350 mA, 900 mV, 3.9V 2
- RS Stock No.:
- 201-4432
- Mfr. Part No.:
- STPMIC1CPQR
- Manufacturer:
- STMicroelectronics
Add 20 more to save €2.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.16
(exc. VAT)
€10.04
(inc. VAT)
- Shipping from 30 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €4.08 | €8.16 | - |
| 20 - 98 | €3.98 | €7.96 | €2.00 |
| 100 - 198 | €3.88 | €7.76 | €20.00 |
| 200 + | €3.635 | €7.27 | €89.00 |
*price indicative
- RS Stock No.:
- 201-4432
- Mfr. Part No.:
- STPMIC1CPQR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | Buck Boost Switching | |
| Product Type | Buck Boost Switching Regulator | |
| Output Voltage | 900mV, 3.9mV | |
| Number of Outputs | 12 | |
| Line Regulation | 10 mV | |
| Switching Frequency | 2MHz | |
| Load Regulation | 45 mV | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 20μA | |
| Package Type | WFQFN-44L | |
| Pin Count | 44 | |
| Output Current | 350mA | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS | |
| Series | STPMIC1 | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 2.8V | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type Buck Boost Switching | ||
Product Type Buck Boost Switching Regulator | ||
Output Voltage 900mV, 3.9mV | ||
Number of Outputs 12 | ||
Line Regulation 10 mV | ||
Switching Frequency 2MHz | ||
Load Regulation 45 mV | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 20μA | ||
Package Type WFQFN-44L | ||
Pin Count 44 | ||
Output Current 350mA | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS | ||
Series STPMIC1 | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 2.8V | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
Related links
- STMicroelectronics STPMIC1CPQR Buck Boost Switching Regulator 900 mV, 3.9V 2
- STMicroelectronics STPMIC1BPQR Buck Boost Switching Regulator 1.8V 2 MHz,
- STMicroelectronics STPMIC1APQR Buck Boost Switching Regulator, WFQFN-44L 44-Pin
- onsemi MC34167TG Buck Boost Switching Regulator -2V TO-220 5-Pin
- Renesas Electronics ISL91108IIAZ-T7A Buck Boost Regulator 1V, 5.2 V
- Renesas Electronics ISL91107IRTNZ-T7A Buck Boost Regulator 3.3V 2.75 MHz, TQFN
- Texas Instruments TPS63060DSCT Boost 1 A WSON 10-Pin
- Texas Instruments Boost 1.2 A SON 10-Pin
