Texas Instruments LM2936MX-5.0/NOPB, 5-Channel Low Dropout Voltage, Regulator, 200 mA, 5V, SOIC 8-Pin

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
208-8556
Mfr. Part No.:
LM2936MX-5.0/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Regulator

Regulator Type

Low Dropout Voltage

Output Voltage

5V

Number of Outputs

5

Line Regulation

10 mV

Load Regulation

30 mV

Mount Type

Surface

Polarity

Positive

Quiescent Current

15μA

Package Type

SOIC

Output Current

200mA

Pin Count

8

Output Type

Fixed

Switching Regulator

No

Width

5.81mm

Series

LM2936

Length

4.8mm

Height

1.75mm

Standards/Approvals

RoHS

Minimum Input Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Maximum Input Voltage

60V

Automotive Standard

No

-

-

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy