onsemi LM1117MPX-25NOPB, 5-Channel Low Dropout Voltage, Voltage Regulator, 800 mA, 2.5V, SOT-223 3-Pin
- RS Stock No.:
- 214-8812
- Mfr. Part No.:
- LM1117MPX-25NOPB
- Manufacturer:
- onsemi
Subtotal (1 reel of 4000 units)*
€1,136.00
(exc. VAT)
€1,396.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.284 | €1,136.00 |
*price indicative
- RS Stock No.:
- 214-8812
- Mfr. Part No.:
- LM1117MPX-25NOPB
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 2.5V | |
| Line Regulation | 0.5 mV | |
| Load Regulation | 3.3 mV | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 10mA | |
| Package Type | SOT-223 | |
| Pin Count | 3 | |
| Output Current | 800mA | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Length | 6.7mm | |
| Series | LM1117 | |
| Width | 7.3mm | |
| Height | 1.8mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 20V | |
| Minimum Input Voltage | 2.4V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 5 | ||
Output Voltage 2.5V | ||
Line Regulation 0.5 mV | ||
Load Regulation 3.3 mV | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 10mA | ||
Package Type SOT-223 | ||
Pin Count 3 | ||
Output Current 800mA | ||
Output Type Fixed | ||
Switching Regulator No | ||
Length 6.7mm | ||
Series LM1117 | ||
Width 7.3mm | ||
Height 1.8mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 20V | ||
Minimum Input Voltage 2.4V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The ON Semiconductor LM1117 is a low dropout voltage regulator with a dropout of 1.2 V at 800 mA of load current. The LM1117 is available in an adjustable version, which can set the output voltage from 1.25 to 13.8 V with only two external resistor. In addition, it is available in five fixed voltage 1.8 V, 2.5 V, 3.3 V, and 5 V.
Temperature range 0°C to 125°C
These are Pb-free devices
Current limiting and thermal protection
Related links
- onsemi LM1117MPX-25NOPB Voltage Regulator 2.5V, SOT-223 3-Pin
- onsemi LM1117MPX-50NOPB Voltage Regulator 5V, SOT-223 3-Pin
- onsemi LM1117MPX-ADJNOPB Voltage Regulator 1.25V, SOT-223 3-Pin
- onsemi LM1117MPX-18NOPB Voltage Regulator 1.8V, SOT-223 3-Pin
- onsemi LM1117MPX-33NOPB Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip TC1014-2.5VCT713 Voltage Regulator 2.5V, SOT-23 5-Pin
- Microchip TC1185-2.5VCT713 Voltage Regulator 2.5V, SOT-23 5-Pin
- Microchip TC1015-2.5VCT713 CMOS LDO Regulator 2.5V, SOT-23 5-Pin
