Texas Instruments LP2951ACMX/NOPB, 5-Channel Low Dropout Voltage, Voltage Regulator, 100 mA, 30V, SOIC 8-Pin
- RS Stock No.:
- 218-4538
- Mfr. Part No.:
- LP2951ACMX/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 2500 units)*
€1,292.50
(exc. VAT)
€1,590.00
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.517 | €1,292.50 |
*price indicative
- RS Stock No.:
- 218-4538
- Mfr. Part No.:
- LP2951ACMX/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 30V | |
| Line Regulation | 0.04 %/V | |
| Load Regulation | 0.1 % | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Quiescent Current | 75μA | |
| Pin Count | 8 | |
| Output Current | 100mA | |
| Output Type | Adjustable | |
| Switching Regulator | No | |
| Length | 5.21mm | |
| Series | LP295x-N | |
| Standards/Approvals | RoHS | |
| Height | 5.34mm | |
| Width | 2.5mm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 2.3V | |
| Maximum Input Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 5 | ||
Output Voltage 30V | ||
Line Regulation 0.04 %/V | ||
Load Regulation 0.1 % | ||
Polarity Positive | ||
Mount Type Surface | ||
Package Type SOIC | ||
Quiescent Current 75μA | ||
Pin Count 8 | ||
Output Current 100mA | ||
Output Type Adjustable | ||
Switching Regulator No | ||
Length 5.21mm | ||
Series LP295x-N | ||
Standards/Approvals RoHS | ||
Height 5.34mm | ||
Width 2.5mm | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 2.3V | ||
Maximum Input Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Related links
- Texas Instruments LP2951ACMX/NOPB Voltage Regulator 30V, SOIC 8-Pin
- Texas Instruments Voltage Regulator 30V, SOIC 8-Pin
- Texas Instruments LP2951CMX/NOPB Voltage Regulator 30V, SOIC 8-Pin
- Texas Instruments LP2951CM/NOPB Low Dropout Voltage 100 mA, SOIC
- Microchip LP2951-03YM Voltage Regulator 5.05V, SOIC 8-Pin
- Texas Instruments LM2936MX-5.0/NOPB Regulator 5V, SOIC 8-Pin
- Texas Instruments LM2941SX/NOPB Voltage Regulator 20V TO-263 5-Pin
- Microchip MIC5200-3.3YM Voltage Regulator 5V, SOIC 8-Pin
