onsemi, Voltage Regulator 5.5V 6-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
221-6681
Mfr. Part No.:
NCV8187AMTWADJTAG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Polarity

Positive

Mount Type

Surface

Quiescent Current

30μA

Pin Count

6

Series

NCV8187

Standards/Approvals

RoHS

Maximum Operating Temperature

150°C

Maximum Input Voltage

5.5V

Minimum Input Voltage

1.5V

Automotive Standard

AEC-Q100

The ON Semiconductor NCV8187 is 1.2 A LDO linear voltage regulator. It is a very stable and accurate device with low quiescent current consumption, low dropout, low output noise and very good PSRR. The regulator incorporates several protection features such as thermal shutdown, soft start, current limiting and also power good output signal for easy MCU interfacing.

Low quiescent current typically 30 A over temperature

±2% accuracy over full load, line and temperature variations

Stable with small 10 F ceramic capacitor

Soft−start to reduce inrush current and overshoots

Thermal shutdown and current limit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy