Texas Instruments, Voltage Regulator -4.2V TO-263 3-Pin
- RS Stock No.:
- 922-3372
- Mfr. Part No.:
- LM337KTTR
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 922-3372
- Mfr. Part No.:
- LM337KTTR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-263 | |
| Polarity | Negative | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Width | 8.41mm | |
| Length | 10.18mm | |
| Series | LM337 | |
| Standards/Approvals | No | |
| Height | 4.44mm | |
| Maximum Input Voltage | -4.2V | |
| Minimum Input Voltage | -40V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-263 | ||
Polarity Negative | ||
Mount Type Surface | ||
Pin Count 3 | ||
Width 8.41mm | ||
Length 10.18mm | ||
Series LM337 | ||
Standards/Approvals No | ||
Height 4.44mm | ||
Maximum Input Voltage -4.2V | ||
Minimum Input Voltage -40V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
LM337 Linear Voltage Regulators, Texas Instruments
Texas Instruments LM337 adjustable negative voltage regulators offer the current rating of 1.5A and (100 mA on the LM337L) on the output voltage range of –1.2 V to –37 V. The linear voltage regulator requires only two external resistors to adjust the output voltage and a capacitor for frequency compensation.
Output Current: LM317 (1.5 A), LM317L (0.1 A)
Ripple Rejection 77 dB to 80 dB (Typical)
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Related links
- Texas Instruments LM337KTTR, Voltage Regulator -4.2V TO-263 3-Pin
- Texas Instruments, Voltage Regulator 40V TO-263 3-Pin
- Texas Instruments LM317KTTR, Voltage Regulator 40V TO-263 3-Pin
- Texas Instruments, Voltage Regulator 5.5V TO-263-3 3-Pin
- Texas Instruments, Voltage Regulator 30 W 35V TO-3 3-Pin
- Texas Instruments, Voltage Regulator 25V TO-92 3-Pin
- Texas Instruments, Voltage Regulator 26V 3-Pin
- Texas Instruments, Voltage Regulator 5.5V 3-Pin
