Texas Instruments, 1-Channel Buck, Converter, 300 mA, 1.8V, 3.3 V 2 MHz, WSON 12-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
229-7125
Mfr. Part No.:
TPS62740DSSR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Converter

Regulator Type

Buck

Number of Outputs

1

Output Voltage

1.8V, 3.3V

Line Regulation

0 %/V

Switching Frequency

2MHz

Load Regulation

0.001 %/mA

Mount Type

Surface

Polarity

Positive

Package Type

WSON

Quiescent Current

360nA

Pin Count

12

Output Current

300mA

Output Type

Adjustable

Switching Regulator

Yes

Standards/Approvals

RoHS

Length

3.25mm

Height

8mm

Series

TPS6274x

Width

2.25mm

Maximum Input Voltage

5.5V

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Minimum Input Voltage

2.2V

Automotive Standard

AEC-Q100

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy