Texas Instruments, 1-Channel Buck, Converter, 500 mA, 900 mV, 6V 2.25 MHz, WSON 8-Pin
- RS Stock No.:
- 229-7119
- Mfr. Part No.:
- TPS62173DSGR
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-7119
- Mfr. Part No.:
- TPS62173DSGR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Converter | |
| Regulator Type | Buck | |
| Number of Outputs | 1 | |
| Output Voltage | 900mV, 6mV | |
| Switching Frequency | 2.25MHz | |
| Line Regulation | 0.02 %/V | |
| Load Regulation | 0.05 %/A | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 17μA | |
| Package Type | WSON | |
| Output Current | 500mA | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS | |
| Width | 2.25mm | |
| Length | 2.25mm | |
| Series | TPS6217x | |
| Height | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 3V | |
| Maximum Input Voltage | 17V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Converter | ||
Regulator Type Buck | ||
Number of Outputs 1 | ||
Output Voltage 900mV, 6mV | ||
Switching Frequency 2.25MHz | ||
Line Regulation 0.02 %/V | ||
Load Regulation 0.05 %/A | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 17μA | ||
Package Type WSON | ||
Output Current 500mA | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS | ||
Width 2.25mm | ||
Length 2.25mm | ||
Series TPS6217x | ||
Height 8mm | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 3V | ||
Maximum Input Voltage 17V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q100 | ||
Related links
- Texas Instruments TPS62173DSGR Converter 900 mV WSON 8-Pin
- Texas Instruments Converter 900 mV VQFN 16-Pin
- Texas Instruments TPS62140RGTR Converter 900 mV VQFN 16-Pin
- Texas Instruments Converter 1V WSON 10-Pin
- Texas Instruments Buck Boost Converter 1.8V WSON 8-Pin
- Texas Instruments TPS62175DQCR Converter 1V WSON 10-Pin
- Texas Instruments TPS62177DQCR Converter 1V WSON 10-Pin
- Texas Instruments Converter 1.8V WSON 12-Pin
