Texas Instruments, 1-Channel Buck, Converter, 500 mA, 1V, 6 V 1 MHz, WSON 10-Pin

Subtotal (1 reel of 3000 units)*

€2,307.00

(exc. VAT)

€2,838.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
3000 +€0.769€2,307.00

*price indicative

RS Stock No.:
229-7123
Mfr. Part No.:
TPS62177DQCR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Buck

Product Type

Converter

Number of Outputs

1

Output Voltage

1V, 6V

Switching Frequency

1MHz

Line Regulation

0.015 %/V

Load Regulation

0.02 %/A

Mount Type

Surface

Polarity

Positive

Quiescent Current

4.8μA

Package Type

WSON

Pin Count

10

Output Current

500mA

Output Type

Adjustable, Fixed

Switching Regulator

Yes

Width

2.25mm

Height

8mm

Standards/Approvals

RoHS

Length

3.25mm

Series

TPS6217x

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Input Voltage

4.75V

Maximum Input Voltage

28V

Automotive Standard

AEC-Q100

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy