Texas Instruments TPS62173DSGR, 1-Channel Buck, Converter, 500 mA, 900 mV, 6V 2.25 MHz, WSON 8-Pin

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€8.80

(exc. VAT)

€10.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
10 - 40€0.88€8.80-
50 - 90€0.832€8.325%
100 - 240€0.684€6.8422%
250 +€0.647€6.4726%

*price indicative

Packaging Options:
RS Stock No.:
229-7120
Mfr. Part No.:
TPS62173DSGR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Buck

Product Type

Converter

Number of Outputs

1

Output Voltage

900mV, 6mV

Switching Frequency

2.25MHz

Line Regulation

0.02 %/V

Load Regulation

0.05 %/A

Polarity

Positive

Mount Type

Surface

Quiescent Current

17μA

Package Type

WSON

Pin Count

8

Output Current

500mA

Output Type

Adjustable

Switching Regulator

Yes

Length

2.25mm

Width

2.25mm

Series

TPS6217x

Standards/Approvals

RoHS

Height

8mm

Minimum Operating Temperature

-40°C

Maximum Input Voltage

17V

Maximum Operating Temperature

150°C

Minimum Input Voltage

3V

Automotive Standard

AEC-Q100

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy