Texas Instruments TPS62740DSSR, 1-Channel Buck, Converter, 300 mA, 1.8V, 3.3 V 2 MHz, WSON 12-Pin
- RS Stock No.:
- 229-7126
- Mfr. Part No.:
- TPS62740DSSR
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-7126
- Mfr. Part No.:
- TPS62740DSSR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Converter | |
| Regulator Type | Buck | |
| Output Voltage | 1.8V, 3.3V | |
| Number of Outputs | 1 | |
| Switching Frequency | 2MHz | |
| Line Regulation | 0 %/V | |
| Load Regulation | 0.001 %/mA | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | WSON | |
| Quiescent Current | 360nA | |
| Pin Count | 12 | |
| Output Current | 300mA | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Series | TPS6274x | |
| Width | 2.25mm | |
| Standards/Approvals | RoHS | |
| Length | 3.25mm | |
| Height | 8mm | |
| Minimum Input Voltage | 2.2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Converter | ||
Regulator Type Buck | ||
Output Voltage 1.8V, 3.3V | ||
Number of Outputs 1 | ||
Switching Frequency 2MHz | ||
Line Regulation 0 %/V | ||
Load Regulation 0.001 %/mA | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type WSON | ||
Quiescent Current 360nA | ||
Pin Count 12 | ||
Output Current 300mA | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Series TPS6274x | ||
Width 2.25mm | ||
Standards/Approvals RoHS | ||
Length 3.25mm | ||
Height 8mm | ||
Minimum Input Voltage 2.2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q100 | ||
Related links
- Texas Instruments Converter 1.8V WSON 12-Pin
- Texas Instruments Converter 1.8V WSON 12-Pin
- Texas Instruments TPS62745DSSR Converter 1.8V WSON 12-Pin
- Texas Instruments TPS61021ADSGR Buck Boost Converter 1.8V WSON 8-Pin
- Texas Instruments Buck Boost Converter 1.8V WSON 8-Pin
- STMicroelectronics ST1PS01AJR Sync Buck Converter 1.8V 2 MHz, Flip-Chip 8-Pin
- Texas Instruments TPS62175DQCR Converter 1V WSON 10-Pin
- Texas Instruments TPS62173DSGR Converter 900 mV WSON 8-Pin
