Microchip MCP1792T-3302H/CB, Voltage Regulator 16V SOT-23A 3-Pin
- RS Stock No.:
- 239-5587
- Mfr. Part No.:
- MCP1792T-3302H/CB
- Manufacturer:
- Microchip
Subtotal (1 tray of 3000 units)*
€1,050.00
(exc. VAT)
€1,290.00
(inc. VAT)
Temporarily out of stock
- Shipping from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 3000 + | €0.35 | €1,050.00 |
*price indicative
- RS Stock No.:
- 239-5587
- Mfr. Part No.:
- MCP1792T-3302H/CB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23A | |
| Mount Type | Surface | |
| Quiescent Current | 25mA | |
| Pin Count | 3 | |
| Length | 2.9mm | |
| Series | MCP1792 | |
| Height | 1.45mm | |
| Width | 2.8mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 16V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 3.6V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23A | ||
Mount Type Surface | ||
Quiescent Current 25mA | ||
Pin Count 3 | ||
Length 2.9mm | ||
Series MCP1792 | ||
Height 1.45mm | ||
Width 2.8mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 16V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 3.6V | ||
Automotive Standard AEC-Q100 | ||
The Microchip MCP1792 series of high-voltage, low dropout (LDO) regulators are capable of generating 100 mA output current. The input voltage range of 4.5V to 55V makes it suitable in 12V to 48V power rails and in high-voltage battery packs. A low UVLO at shutdown of 2.4V makes it adequate for cold cranking conditions in automotive applications. The device is protected from short-circuit events by the current fold back function and from overheating by means of thermal shutdown protection.
Wide input voltage range from 4.5 V to 55 V
Extended operating temperature range from -40°C to +150°C
Standard output regulated voltages from 3.3V and 5.0V
Typical output current capability of 100 mA
Thermal shutdown protection at 175°C
Related links
- Microchip MCP1792T-3302H/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703T-2502E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703T-1802E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703AT-1802E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703T-2802E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703AT-2502E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703T-5002E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703T-4002E/CB, Voltage Regulator 16V SOT-23A 3-Pin
