Nisshinbo Micro Devices NJM2872BF33-TE1, 5-Channel Low Dropout Voltage, Voltage Regulator, 150 mA, 3.3V, SOT-23-5 (MTP5)
- RS Stock No.:
- 244-8589
- Mfr. Part No.:
- NJM2872BF33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.92
(exc. VAT)
€6.05
(inc. VAT)
In Stock
- 5,940 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | €0.492 | €4.92 |
| 20 - 90 | €0.467 | €4.67 |
| 100 - 240 | €0.445 | €4.45 |
| 250 - 490 | €0.422 | €4.22 |
| 500 + | €0.40 | €4.00 |
*price indicative
- RS Stock No.:
- 244-8589
- Mfr. Part No.:
- NJM2872BF33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 3.3V | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 30 %/A | |
| Quiescent Current | 0mA | |
| Package Type | SOT-23-5 (MTP5) | |
| Pin Count | 5 | |
| Output Current | 150mA | |
| Output Type | Voltage | |
| Series | NJM2871B/72B | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 14V | |
| Minimum Input Voltage | 2.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 5 | ||
Output Voltage 3.3V | ||
Line Regulation 0.1 %/V | ||
Load Regulation 30 %/A | ||
Quiescent Current 0mA | ||
Package Type SOT-23-5 (MTP5) | ||
Pin Count 5 | ||
Output Current 150mA | ||
Output Type Voltage | ||
Series NJM2871B/72B | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 14V | ||
Minimum Input Voltage 2.3V | ||
Automotive Standard No | ||
The New Japan Radio NJM2872B series is low dropout voltage regulator designed for cellular phone application. It has advanced Bipolar technology achieves low noise, high ripple rejection and low quiescent current.
Operating temperature range is -40°C to 85°C
Bipolar Technology
Internal thermal overload protection
Related links
- Nisshinbo Micro Devices NJM2872BF33-TE1 Voltage Regulator 3.3V, SOT-23-5 (MTP5)
- Nisshinbo Micro Devices NJM2871BF33-TE2 Voltage Regulator 3.3V, SOT-23-5 (MTP5)
- Nisshinbo Micro Devices NJU7772F33-TE1 Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices Low Dropout Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJM2888F33-TE1 Voltage Regulator 3.3V, SOT-23-5
- Nisshinbo Micro Devices NJM2882F33-TE1 Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJM2881F33-TE1 Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJM2870F33-TE1 Low Dropout Voltage Regulator 3.3V,
