Renesas Electronics ISL9021AIRUCZ-T, 1-Channel Low Dropout Voltage, Voltage Regulator, 50 mA, 12V, μTDFN 6-Pin
- RS Stock No.:
- 262-7267
- Mfr. Part No.:
- ISL9021AIRUCZ-T
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-7267
- Mfr. Part No.:
- ISL9021AIRUCZ-T
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Quiescent Current | 35μA | |
| Package Type | μTDFN | |
| Pin Count | 6 | |
| Output Current | 50mA | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Series | ISL9021A | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 12V | ||
Quiescent Current 35μA | ||
Package Type μTDFN | ||
Pin Count 6 | ||
Output Current 50mA | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Series ISL9021A | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Renesas Electronics voltage regulators is a low dropout voltage, single output LDO with programmable current limiting with an external capacitor on the soft-start pin provides an adjustable soft-starting ramp. It consist of CMOS LDO will consume significantly lower quiescent current as a function of load compared to bipolar LDOs, which translates into higher efficiency and packages with smaller footprints.
Very low dropout voltage
Very fast transient response
Related links
- Renesas Electronics ISL9021AIRUCZ-T Voltage Regulator 12V, μTDFN 6-Pin
- Renesas Electronics ISL9008AIECZ-T Voltage Regulator 1.8V, SC-70 5-Pin
- Microchip TC1054-5.0VCT713 Voltage Regulator 5V, SOT-23 5-Pin
- DiodesZetex AP7383-36WW-7 Voltage Regulator 3.6V, SOT-25 5-Pin
- Microchip Voltage Regulator 5V, SOT-23 5-Pin
- DiodesZetex AP7383-18FDC-7 Voltage Regulator 1.8V, UDFN-2020-6 6-Pin
- DiodesZetex AP7383-50FDC-7 Voltage Regulator 5V, UDFN-2020-6 6-Pin
- DiodesZetex Voltage Regulator 3V, SOT-25 5-Pin
