Renesas Electronics ISL9021AIRUCZ-T, 1-Channel Low Dropout Voltage, Voltage Regulator, 50 mA, 12V, μTDFN 6-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
262-7268
Mfr. Part No.:
ISL9021AIRUCZ-T
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

12V

Package Type

μTDFN

Quiescent Current

35μA

Pin Count

6

Output Current

50mA

Output Type

Fixed

Switching Regulator

Yes

Series

ISL9021A

Standards/Approvals

RoHS

Maximum Input Voltage

5.5V

Minimum Operating Temperature

-40°C

Minimum Input Voltage

1.5V

Maximum Operating Temperature

85°C

Automotive Standard

No

COO (Country of Origin):
TH
The Renesas Electronics voltage regulators is a low dropout voltage, single output LDO with programmable current limiting with an external capacitor on the soft-start pin provides an adjustable soft-starting ramp. It consist of CMOS LDO will consume significantly lower quiescent current as a function of load compared to bipolar LDOs, which translates into higher efficiency and packages with smaller footprints.

Very low dropout voltage

Very fast transient response

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy