Microchip TC1054-5.0VCT713, 1-Channel Low Dropout Voltage, Voltage Regulator, 50 mA, 5V, SOT-23 5-Pin
- RS Stock No.:
- 264-8858
- Mfr. Part No.:
- TC1054-5.0VCT713
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-8858
- Mfr. Part No.:
- TC1054-5.0VCT713
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.35 % | |
| Load Regulation | 0.5 % | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Output Current | 50mA | |
| Power Rating | 20.7mW | |
| Output Type | Fixed | |
| Series | TC1054 | |
| Width | 3.1mm | |
| Standards/Approvals | RoHS | |
| Height | 1.45mm | |
| Length | 3.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6.5V | |
| Minimum Input Voltage | 2.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 5V | ||
Number of Outputs 1 | ||
Line Regulation 0.35 % | ||
Load Regulation 0.5 % | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Output Current 50mA | ||
Power Rating 20.7mW | ||
Output Type Fixed | ||
Series TC1054 | ||
Width 3.1mm | ||
Standards/Approvals RoHS | ||
Height 1.45mm | ||
Length 3.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6.5V | ||
Minimum Input Voltage 2.7V | ||
Automotive Standard No | ||
The Microchip high accuracy CMOS LDO is an upgrades for older (bipolar) low dropout regulators. Designed specifically for battery-operated systems, the devices CMOS construction eliminates wasted ground current, significantly extending battery life. The key features include ultra low noise operation, very low dropout voltage and fast response to step changes in load. An error output (ERROR) is asserted when the devices are out-of-regulation (due to a low input voltage or excessive output current). ERROR can be used as a low battery warning or as a processor RESET signal (with the addition of an external RC network).
Low ground current for longer battery life
High output voltage accuracy
Power-saving shutdown mode
ERROR output can be used as a low battery detector, or processor reset generator
Over-current and over-temperature protection
Pin compatible upgrades for bipolar regulators
Related links
- Microchip Voltage Regulator 5V, SOT-23 5-Pin
- DiodesZetex AP7383-50WW-7 Voltage Regulator 5V, SOT-25 5-Pin
- DiodesZetex Voltage Regulator 5V, SOT-25 5-Pin
- Microchip MIC2920A-5.0WS Voltage Regulator 5V, SOT-23 5-Pin
- Microchip MCP1804T-1802I/OT Voltage Regulator 5V, SOT-23 5-Pin
- Microchip MCP1755T-3302E/DC Voltage Regulator 5V, SOT-23 5-Pin
- Microchip MIC5207-3.3YM5-TR Voltage Regulator 5V, SOT-23 5-Pin
- Microchip MCP1754T-5002E/OTVAO Voltage Regulator 5V 1 kHz, SOT-23 5-Pin
