Renesas Electronics ISL6420BIRZ-TK, 1-Channel Synchronous Step-Down Voltage Regulator, Voltage Regulator, 50 mA, 28V
- RS Stock No.:
- 263-0258
- Mfr. Part No.:
- ISL6420BIRZ-TK
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-0258
- Mfr. Part No.:
- ISL6420BIRZ-TK
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Regulator Type | Synchronous Step-Down Voltage Regulator | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 28V | |
| Switching Frequency | 140000kHz | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 20 | |
| Output Current | 50mA | |
| Switching Regulator | Yes | |
| Series | ISL6420 | |
| Standards/Approvals | RoHS, IPC/JEDEC J STD-020 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 28V | |
| Minimum Input Voltage | 5.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Regulator Type Synchronous Step-Down Voltage Regulator | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 28V | ||
Switching Frequency 140000kHz | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 20 | ||
Output Current 50mA | ||
Switching Regulator Yes | ||
Series ISL6420 | ||
Standards/Approvals RoHS, IPC/JEDEC J STD-020 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 28V | ||
Minimum Input Voltage 5.6V | ||
Automotive Standard No | ||
The Renesas Electronics voltage regulators simplifies the implementation of a complete control and protection scheme for a high-performance DC/DC buck converter. It is designed to drive N-Channel MOSFETs in a synchronous rectified buck topology.
Voltage margining
Programmable soft start
Lossless, programmable overcurrent protection
Related links
- Renesas Electronics ISL6420BIRZ-TK Voltage Regulator 28V
- Microchip SR10LG-G Voltage Regulator 28V SOIC 8-Pin
- Microchip MCP16363T-E/NMXVAO Voltage Regulator 24V 2.2 MHz,
- Microchip MCP16362T-E/NMXVAO Voltage Regulator 24V 2.2 MHz,
- Microchip MCP16361T-E/NMXVAO Voltage Regulator 24V 2.2 MHz,
- Microchip MCP16311T-E/MSVAO Voltage Regulator 15V, 2 V 575
- Microchip MCP16311-E/MSVAO Voltage Regulator 24V 500 kHz, MSOP
- Microchip MCP16311T-E/MNYVAO Voltage Regulator 15V, 2 V 575
