Renesas Electronics ISL6420BIRZ-TK, 1-Channel Synchronous Step-Down Voltage Regulator, Voltage Regulator, 50 mA, 28V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
263-0260
Mfr. Part No.:
ISL6420BIRZ-TK
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Voltage Regulator

Regulator Type

Synchronous Step-Down Voltage Regulator

Output Voltage

28V

Number of Outputs

1

Switching Frequency

140000kHz

Mount Type

Surface

Package Type

QFN

Pin Count

20

Output Current

50mA

Switching Regulator

Yes

Standards/Approvals

RoHS, IPC/JEDEC J STD-020

Series

ISL6420

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Maximum Input Voltage

28V

Minimum Input Voltage

5.6V

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics voltage regulators simplifies the implementation of a complete control and protection scheme for a high-performance DC/DC buck converter. It is designed to drive N-Channel MOSFETs in a synchronous rectified buck topology.

Voltage margining

Programmable soft start

Lossless, programmable overcurrent protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy