Renesas Electronics ISL9110IRT7Z-T7A, 1-Channel Buck Boost, Voltage Regulator, 1.2 A, 5V 2.5 MHz, TDFN-EP-12 12-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
263-8987
Mfr. Part No.:
ISL9110IRT7Z-T7A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Regulator Type

Buck Boost

Product Type

Voltage Regulator

Number of Outputs

1

Output Voltage

5V

Line Regulation

±0.005 mV/mV

Switching Frequency

2.5MHz

Load Regulation

±0.005 mV/mA

Package Type

TDFN-EP-12

Quiescent Current

35μA

Output Current

1.2A

Pin Count

12

Output Type

Fixed

Switching Regulator

Yes

Standards/Approvals

IPC/JEDEC J STD-020, RoHS

Series

ISL9110IRT

Minimum Operating Temperature

-40°C

Maximum Input Voltage

5.5V

Maximum Operating Temperature

85°C

Minimum Input Voltage

1.8V

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics highly-integrated buck-boost switching regulator that accept input voltages either above or below the regulated output voltage. Unlike other buck-boost regulator, this regulator automatically transition between operating modes without significant output disturbance.

Accepts input voltages above or below regulated output voltage

Automatic and seamless transitions between buck and boost modes

Selectable forced PWM mode and external synchronization

I2C Interface

Fully protected for overcurrent, over-temperature, and und

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy