Texas Instruments TLV73325PDBVT, Voltage Regulator 5.5V SOT-23 5-Pin
- RS Stock No.:
- 268-3615
- Mfr. Part No.:
- TLV73325PDBVT
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.35
(exc. VAT)
€6.58
(inc. VAT)
Last RS stock
- Final 160 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.535 | €5.35 |
| 50 - 90 | €0.524 | €5.24 |
| 100 - 140 | €0.412 | €4.12 |
| 150 + | €0.403 | €4.03 |
*price indicative
- RS Stock No.:
- 268-3615
- Mfr. Part No.:
- TLV73325PDBVT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | PCB | |
| Quiescent Current | 34μA | |
| Pin Count | 5 | |
| Series | TLV7 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 1.4V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type PCB | ||
Quiescent Current 34μA | ||
Pin Count 5 | ||
Series TLV7 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 1.4V | ||
Automotive Standard No | ||
The Texas Instruments Voltage Regulator is designed with a modern capacitor free architecture to ensure stability without an input or output capacitor. The removal of the output capacitor allows for a very small solution size and can eliminate inrush current at start up. However the this product is also stable with ceramic output capacitors if an output capacitor is necessary. This voltage regulator also provides fold back current control during device power up and enabling if an output capacitor is used. This functionality is especially important in battery operated devices.
Very low dropout
Available in fixed output voltages
High PSRR 50 dB at 1 kHz
Active output discharge
Related links
- Texas Instruments, Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments, LOD Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments TPS79225DBVT, LOD Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments TPS73125DBVT, LOD Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments TLV70033DDCT, Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments TPS73633DBVT, Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments TLV70233DBVT, Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments TPS73630DBVT, Voltage Regulator 5.5V SOT-23 5-Pin
