Texas Instruments LM2937IMP-10/NOPB, 1-Channel Low Dropout Voltage, Voltage Regulator, 10V, SOT-223 3-Pin

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
504-5086
Mfr. Part No.:
LM2937IMP-10/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Outputs

1

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Output Voltage

10 V

Package Type

SOT-223

Pin Count

3

Height

1.6 mm

Length

6.5 mm

Line Regulation

30 mV

Load Regulation

10 mV

Maximum Input Voltage

26 V

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Output Type

Fixed

Polarity

Positive

Width

3.56 mm

LDO (Low Dropout) Linear Voltage Regulators, 500mA, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy