onsemi MC7815CD2TG, Voltage Regulator 35V 3-Pin
- RS Stock No.:
- 805-6515
- Mfr. Part No.:
- MC7815CD2TG
- Manufacturer:
- onsemi
Subtotal (1 pack of 20 units)*
€8.64
(exc. VAT)
€10.62
(inc. VAT)
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €0.432 | €8.64 |
*price indicative
- RS Stock No.:
- 805-6515
- Mfr. Part No.:
- MC7815CD2TG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 6.5mA | |
| Pin Count | 3 | |
| Height | 4.572mm | |
| Width | 9.347mm | |
| Standards/Approvals | No | |
| Series | MC78xx | |
| Length | 10.24mm | |
| Minimum Input Voltage | 15V | |
| Maximum Input Voltage | 35V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 6.5mA | ||
Pin Count 3 | ||
Height 4.572mm | ||
Width 9.347mm | ||
Standards/Approvals No | ||
Series MC78xx | ||
Length 10.24mm | ||
Minimum Input Voltage 15V | ||
Maximum Input Voltage 35V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
MC7815 Linear voltage regulator, ON Semiconductor
The ON Semiconductor linear voltage regulators generate a fixed 15 V output with 2% or 4% tolerances. The MC7815 positive voltage regulator includes safe area compensation; it also has internal current limiting and thermal shutdown overload protection. There are no external components required unless you want to adjust the outputs. These devices are suitable in many applications within the electronics Industry.
Output Voltage: 15 V
Pb-Free Package available
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi, Voltage Regulator 35V 3-Pin
- onsemi, Voltage Regulator -35V 3-Pin
- onsemi MC7812CDTRKG, Voltage Regulator 35V 3-Pin
- onsemi MC7812CD2TR4G, Voltage Regulator 35V 3-Pin
- onsemi MC78M15CDTRKG, Voltage Regulator 35V 3-Pin
- onsemi NCV7805BD2TR4G, Voltage Regulator 35V 3-Pin
- onsemi MC78M05ABDTG, Voltage Regulator 35V 3-Pin
- onsemi MC7805CDTG, Voltage Regulator 35V 3-Pin
