Texas Instruments LM337KTTR, Voltage Regulator -4.2V TO-263 3-Pin

Get a bulk buy discount

Add 25 more to save 5%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€11.35

(exc. VAT)

€13.95

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 225 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 20€2.27€11.35-
25 - 45€2.156€10.785%
50 - 120€1.942€9.7114%
125 - 245€1.748€8.7422%
250 +€1.656€8.2827%

*price indicative

Packaging Options:
RS Stock No.:
661-3646
Mfr. Part No.:
LM337KTTR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

TO-263

Polarity

Negative

Mount Type

Surface

Pin Count

3

Length

10.18mm

Standards/Approvals

No

Series

LM337

Height

4.44mm

Width

8.41mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

-4.2V

Minimum Input Voltage

-40V

Automotive Standard

No

LM337 Linear Voltage Regulators, Texas Instruments


Texas Instruments LM337 adjustable negative voltage regulators offer the current rating of 1.5A and (100 mA on the LM337L) on the output voltage range of –1.2 V to –37 V. The linear voltage regulator requires only two external resistors to adjust the output voltage and a capacitor for frequency compensation.

Output Current: LM317 (1.5 A), LM317L (0.1 A)

Ripple Rejection 77 dB to 80 dB (Typical)

Linear Voltage Regulators, Texas Instruments


A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy