Texas Instruments TLV70433DBVT, 5-Channel Low Noise LDO, Regulator, 150 mA, 3.3V, SOT-23 5-Pin
- RS Stock No.:
- 812-4132
- Mfr. Part No.:
- TLV70433DBVT
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€17.75
(exc. VAT)
€21.75
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
- Plus 575 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.71 | €17.75 |
| 50 - 75 | €0.701 | €17.53 |
| 100 - 225 | €0.693 | €17.33 |
| 250 - 475 | €0.684 | €17.10 |
| 500 + | €0.676 | €16.90 |
*price indicative
- RS Stock No.:
- 812-4132
- Mfr. Part No.:
- TLV70433DBVT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Regulator | |
| Regulator Type | Low Noise LDO | |
| Number of Outputs | 5 | |
| Output Voltage | 3.3V | |
| Line Regulation | 50 mV | |
| Load Regulation | 75 mV | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | SOT-23 | |
| Quiescent Current | 3.2μA | |
| Output Current | 150mA | |
| Pin Count | 5 | |
| Power Rating | 0.47W | |
| Output Type | Fixed | |
| Length | 3.05mm | |
| Height | 1.3mm | |
| Standards/Approvals | RoHS | |
| Width | 1.75mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 24V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Regulator | ||
Regulator Type Low Noise LDO | ||
Number of Outputs 5 | ||
Output Voltage 3.3V | ||
Line Regulation 50 mV | ||
Load Regulation 75 mV | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type SOT-23 | ||
Quiescent Current 3.2μA | ||
Output Current 150mA | ||
Pin Count 5 | ||
Power Rating 0.47W | ||
Output Type Fixed | ||
Length 3.05mm | ||
Height 1.3mm | ||
Standards/Approvals RoHS | ||
Width 1.75mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 24V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 150mA, 3.0V to 3.9V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments TLV70433DBVT Regulator 3.3V, SOT-23 5-Pin
- Texas Instruments LP2985-50DBVR Regulator 9V, SOT-23 5-Pin
- DiodesZetex AP2121AK-3.3TRG1 Regulator 3.3V, SOT-23 5-Pin
- DiodesZetex AP2138N-3.3TRG1 Regulator 3.3V, SOT-23 3-Pin
- Microchip Voltage Regulator 3.3V, SOT-23 5-Pin
- Microchip TC1185-3.3VCT713 Voltage Regulator 3.3V, SOT-23 5-Pin
- Nisshinbo Micro Devices NJM2871BF33-TE2 Voltage Regulator 3.3V, SOT-23-5 (MTP5)
- Nisshinbo Micro Devices NJM2872BF33-TE1 Voltage Regulator 3.3V, SOT-23-5 (MTP5)
