Microchip 1 Voltage Supervisor 3-Pin 2.76 V SOT-23, MIC803-40D4VM3-TR
- RS Stock No.:
- 244-9837
- Mfr. Part No.:
- MIC803-40D4VM3-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,164.00
(exc. VAT)
€1,431.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.388 | €1,164.00 |
*price indicative
- RS Stock No.:
- 244-9837
- Mfr. Part No.:
- MIC803-40D4VM3-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Monitored Voltage | 1V | |
| Reset Threshold Voltage | 2.76V | |
| Reset Active Time | 1120ms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MIC803 | |
| Width | 2.9mm | |
| Standards/Approvals | RoHS | |
| Length | 2.3mm | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Sub Type Microprocessor Supervisory Circuit | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Monitored Voltage 1V | ||
Reset Threshold Voltage 2.76V | ||
Reset Active Time 1120ms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MIC803 | ||
Width 2.9mm | ||
Standards/Approvals RoHS | ||
Length 2.3mm | ||
Automotive Standard No | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 5.5V | ||
The microchip 3-Pin Microprocessor Supervisor Circuit is a single-voltage supervisor with open-drain reset output that provides accurate power supply monitoring and reset generation in microprocessor-based systems. The function of the device is to assert a reset signal if the power supply voltage drops below the reset threshold voltage, and retain this reset for the reset timeout period once the power supply increases above the reset threshold voltage. The MIC803 consumes only 4.5 μA of supply current and offers three reset delay periods of 20 ms, 140 ms, and 1120 ms minimum. It features factory-programmed reset threshold levels from 2.63V to 4.63V to accommodate 3.0V, 3.3V, and 5.0V power supplies.
The junction temperature range is –40°C to +125°C
The supply current 4.5 μA (typical) at 3.6V
It has a open-drain /RESET output
20 ms, 140 ms, or 1120 ms Minimum Reset
It has timeout options
2.63V to 4.63V preset voltage threshold options
2.5% voltage threshold accuracy over temperature
3-Pin SC-70 package (2.0 mm x 2.1 mm)
It can be used in Printers/Computers
Related links
- Microchip 1 Voltage Supervisor 3-Pin 2.76 V SOT-23, MIC803-40D4VM3-TR
- Microchip 1 Voltage Supervisor 3-Pin 2.76 V SOT-23, MIC803-31D2VC3-TR
- Microchip 1 Voltage Supervisor 3-Pin 2.76 V SOT-23, MIC803-44D2VM3-TR
- Maxim Integrated 1 Voltage Supervisor 3-Pin 2.76 V SOT-23, MAX809REUR+T
- Texas Instruments 1 Voltage Supervisor 3-Pin 2.76 V SOT-23
- Texas Instruments 1 Voltage Supervisor 3-Pin 2.76 V SOT-23, LM809M3-2.63/NOPB
- Microchip 1 Voltage Supervisor 3-Pin 2.6 V SOT-23, MIC803-26D2VM3-TR
- Microchip 1 Voltage Supervisor 3-Pin 3.08 V SOT-23, MIC803-31D2VM3-TR
