UNI-T UT18C, LCD Continuity Checker, 690V Continuity Check, Battery Powered CAT IV, CAT III, UT18C
- RS Stock No.:
- 288-3950
- Distrelec Article No.:
- 300-59-436
- Mfr. Part No.:
- UT18C
- Manufacturer:
- UNI-T
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€127.77
(exc. VAT)
€157.16
(inc. VAT)
- RS Stock No.:
- 288-3950
- Distrelec Article No.:
- 300-59-436
- Mfr. Part No.:
- UT18C
- Manufacturer:
- UNI-T
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UNI-T | |
| Product Type | Continuity Checker | |
| Continuity Check | Yes | |
| Display Type | LCD | |
| RCD Trip Test | Yes | |
| IP Rating | IP65 | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 280g | |
| Maximum Voltage | 690V | |
| Height | 31mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Width | 85mm | |
| Length | 272mm | |
| Model Number | UT18C | |
| Safety Category Level | CAT IV, CAT III | |
| Safety Category Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand UNI-T | ||
Product Type Continuity Checker | ||
Continuity Check Yes | ||
Display Type LCD | ||
RCD Trip Test Yes | ||
IP Rating IP65 | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 280g | ||
Maximum Voltage 690V | ||
Height 31mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Width 85mm | ||
Length 272mm | ||
Model Number UT18C | ||
Safety Category Level CAT IV, CAT III | ||
Safety Category Voltage 690V | ||
- COO (Country of Origin):
- CN
The Voltage and Continuity Tester which is IP65 Rated. It has LCD display for readings measurement.
Low battery indication around 2.5V
Related links
- Gossen Metrawatt PROFISAFE 690L 690V Continuity Check CAT IV, M630J
- Extech VT30 690V Continuity Check CAT IV, VT30
- Martindale MARVT28 690V Continuity Check CAT IV 300 V, VT28
- Martindale MARVT28 690V Continuity Check CAT IV 300 V
- Fluke T130 690V ac/dc Continuity Check CAT III FLUKE T130
- Fluke T130 690V ac/dc Continuity Check CAT III, FLUKE T130
- Sefram 1kV Continuity Check CAT IV SEFRAM70
- Sefram 1kV Continuity Check CAT IV SEFRAM70

