Runleader RL Series Digital Voltmeter DC, 39.5 mm, 43.5 mm

Subtotal (1 unit)*

€33.79

(exc. VAT)

€41.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 22 December 2026
  • Plus 15 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.79

*price indicative

RS Stock No.:
635-360
Mfr. Part No.:
RL-BI002
Manufacturer:
Runleader
Find similar products by selecting one or more attributes.
Select all

Brand

Runleader

Current Type

DC

Product Type

Digital Voltmeter

Cutout Height

39.5mm

Cutout Width

43.5mm

Series

RL

COO (Country of Origin):
CN
The GIC Battery fuel gauge is a Instrumentation that measures the remaining power by monitoring the voltage change of the equipment. It is suitable for most lead-acid batteries and can also choose different voltage types. Multi-color 10-bar LED displays the charging status, and each bar displays 10%. The three-color battery status indicator light displays different power status more intuitively, It also has an excellent surface waterproof design to adapt to the harsh external environment.

Battery indicator supports voltage levels 12V 24V 36V 48V 72V

Battery status shown using 1 red 2 yellow and 7 green indicators

Includes protection for detecting improperly charged batteries

Supports both key switch connection and direct connection methods

Rated waterproof to IP65 standard

Displays battery charge status progressively from full to empty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy