Baumer PA419 Series Digital Voltmeter DC, LED Display 5-Digits 0.05 %, 45 mm, 92 mm
- RS Stock No.:
- 701-9109
- Mfr. Part No.:
- PA419.014AX01
- Manufacturer:
- Baumer
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€475.68
(exc. VAT)
€585.09
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €475.68 | - |
| 5 - 9 | €461.15 | 3% |
| 10 + | €451.08 | 5% |
*price indicative
- RS Stock No.:
- 701-9109
- Mfr. Part No.:
- PA419.014AX01
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Digital Voltmeter | |
| Current Type | DC | |
| Number of Digits | 5 | |
| Display Type | LED | |
| Cutout Height | 45mm | |
| Cutout Width | 92mm | |
| Depth | 83mm | |
| Digit Height | 14mm | |
| Meter Accuracy | 0.05 % | |
| Series | PA419 | |
| Minimum Operating Temperature | -10°C | |
| Minimum Measurement | -19999 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN EN 61010-1 | |
| Maximum Measurement | 600 V | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Digital Voltmeter | ||
Current Type DC | ||
Number of Digits 5 | ||
Display Type LED | ||
Cutout Height 45mm | ||
Cutout Width 92mm | ||
Depth 83mm | ||
Digit Height 14mm | ||
Meter Accuracy 0.05 % | ||
Series PA419 | ||
Minimum Operating Temperature -10°C | ||
Minimum Measurement -19999 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN EN 61010-1 | ||
Maximum Measurement 600 V | ||
- COO (Country of Origin):
- ES
419 series voltage / current indicators
5-digit 3-colour LED display
Voltage indicators - DC/AC-TRMS current
DIN 48 x 96 mm
With 2 or 4 limits
Display range can be linearised
Interface RS232 or RS485
Min. and Max. & hold functions
Input signal stabilisation filter
refresh time: 50 ms
Relay Outputs: changeover contact 260 V ac/1 A
Note
Product 701-9109 only got a manual in French language
Related links
- Baumer PA419 Series Digital Voltmeter DC 45 mm, 92 mm
- Lovato Electric DMK Series Digital Voltmeter AC 45 mm, 92 mm
- Red Lion PAX Lite Series Digital Voltmeter AC 45 mm, 92 mm
- Red Lion PAX Lite Series Digital Voltmeter AC 45 mm, 92 mm
- Red Lion PAXLH Series Digital Voltmeter AC 45 mm, 92 mm
- GILGEN Muller & Weigert DPM Series Digital Voltmeter DC 22.2 mm, 92 mm
- Red Lion PAXLA Series Digital Voltmeter DC 49.5 mm, 96.5 mm
- RS PRO Digital Voltmeter DC 45 mm, 45 mm
