Siemens SIMBOX 63 Series Wall Box, 310 mm x 20 mm
- RS Stock No.:
- 123-020
- Mfr. Part No.:
- 8GB4561
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€87.00
(exc. VAT)
€107.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.00 |
*price indicative
- RS Stock No.:
- 123-020
- Mfr. Part No.:
- 8GB4561
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Box | |
| External Height | 310mm | |
| Transparent Door | No | |
| Mounting plate | Yes | |
| External Width | 20mm | |
| Colour | White | |
| Series | SIMBOX 63 | |
| Standards/Approvals | EAC, REACH, RoHS Directive | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Box | ||
External Height 310mm | ||
Transparent Door No | ||
Mounting plate Yes | ||
External Width 20mm | ||
Colour White | ||
Series SIMBOX 63 | ||
Standards/Approvals EAC, REACH, RoHS Directive | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Simbox intermediate frame is used for 70 mm devices in N distribution board.
EAC certified
Related links
- Siemens SIMBOX 63 Series Wall Box, 435 mm x 20 mm
- Siemens SIMBOX 63 Series Wall Box, 705 mm x 20 mm
- Hager Polystyrene Wall Box 302 mm x 310 mm x 151 mm
- Siemens SIMBOX XL Series Plastic Wall Box 624 mm x 364 mm x 88 mm
- Raaco Adjustable Compartments 64 Cell Black Polycarbonate Compartment Box, 310 mm x 376mm x 265 mm
- Schneider Electric PanelSeT Series Polycarbonate IP66, 310 mm x 215 mm x 160 mm
- Schneider Electric PanelSeT Series Polyester Wall Box 310 mm x 215 mm x 160 mm
- Schneider Electric PanelSeT Series ABS IP66, 310 mm x 215 mm x 160 mm
