Siemens SIMBOX 63 Series Wall Box, 435 mm x 20 mm
- RS Stock No.:
- 123-022
- Mfr. Part No.:
- 8GB4562
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€121.62
(exc. VAT)
€149.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.62 |
*price indicative
- RS Stock No.:
- 123-022
- Mfr. Part No.:
- 8GB4562
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Box | |
| External Height | 435mm | |
| Transparent Door | No | |
| External Width | 20mm | |
| Series | SIMBOX 63 | |
| Standards/Approvals | EAC, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Box | ||
External Height 435mm | ||
Transparent Door No | ||
External Width 20mm | ||
Series SIMBOX 63 | ||
Standards/Approvals EAC, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Simbox intermediate frame is used for 70 mm devices in N distribution board.
EAC certified
Related links
- Siemens SIMBOX 63 Series Wall Box, 705 mm x 20 mm
- Siemens SIMBOX 63 Series Wall Box, 310 mm x 20 mm
- Toughbuilt Industries 1 Drawer Plastic Tool Box 435 mm 560 mm 22
- Toughbuilt Industries 1 Drawer Plastic Tool Box 435 mm 560 mm 33.5
- Toughbuilt Industries 1 Drawer Plastic Tool Box 435 mm 560 mm 25.5
- Siemens SIMBOX XL Series Plastic Wall Box 624 mm x 364 mm x 88 mm
- Siemens SIMBOX XL Series Steel Wall Box, IP30 x 364 mm
- Siemens SIMBOX XL Series Steel Wall Box, IP30 x 341 mm x 70 mm
