Eaton xEffect CS Series Steel Wall Box, IP66, 600 mm x 500 mm x 150 mm
- RS Stock No.:
- 230-679
- Mfr. Part No.:
- 111695 CS-65/150
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€257.36
(exc. VAT)
€316.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.36 |
*price indicative
- RS Stock No.:
- 230-679
- Mfr. Part No.:
- 111695 CS-65/150
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| External Height | 600mm | |
| Product Type | Wall Box | |
| External Depth | 150mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Key | |
| Colour | Light Grey | |
| External Width | 500mm | |
| Mounting plate | Yes | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
External Height 600mm | ||
Product Type Wall Box | ||
External Depth 150mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Door Lock Type Key | ||
Colour Light Grey | ||
External Width 500mm | ||
Mounting plate Yes | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Eaton wall-mounted enclosure is expertly crafted to meet the rigorous demands of modern industrial environments. Designed for versatility, it features a robust structure ideal for housing electrical components safely. With a compact footprint and a thoughtful design that ensures ease of installation, this enclosure accommodates various mounting configurations. Constructed from durable steel and finished with a high-quality powder coating, it not only offers aesthetic appeal but also enhances protection against the elements. The single door design allows for easy access while the well-engineered thermal management features ensure effective heat dissipation. This enclosure stands ready to protect valuable equipment while ensuring compliance with various safety standards, making it a reliable choice for electrical control applications.
Constructed with a strong steel body for exceptional durability
Powder-coated finish provides excellent corrosion resistance
Designed for indoor installation with IP66 protection rating
Equipped with a single door that opens 120° for convenient access
Features a mounting plate with M6 threaded welds for secure attachment
Built-in foamed polyurethane sealing for added protection against dust and moisture
Impact resistance rated at IK10, ensuring safety in demanding environments
Thermal management capabilities enhance operational reliability
A structured powder spray polyester finish offers a sleek, professional look
Generous load capacities allow it to support various equipment configurations
Related links
- Eaton xEffect CS Series Steel Wall Box 600 mm x 400 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 500 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 500 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 250 mm x 200 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 300 mm x 300 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 500 mm x 400 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 400 mm x 400 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 300 mm x 200 mm x 150 mm
