Eaton xEffect CS Series Steel Wall Box, IP66, 800 mm x 400 mm x 200 mm
- RS Stock No.:
- 230-684
- Mfr. Part No.:
- 111704 CS-84/200
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€257.36
(exc. VAT)
€316.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.36 |
*price indicative
- RS Stock No.:
- 230-684
- Mfr. Part No.:
- 111704 CS-84/200
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| External Height | 800mm | |
| Product Type | Wall Box | |
| External Depth | 200mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Key | |
| Mounting plate | Yes | |
| External Width | 400mm | |
| Colour | Light Grey | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
External Height 800mm | ||
Product Type Wall Box | ||
External Depth 200mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Door Lock Type Key | ||
Mounting plate Yes | ||
External Width 400mm | ||
Colour Light Grey | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Eaton wall-mounted enclosure is a prime solution for modern control systems, designed to seamlessly integrate into any industrial or commercial setting. The robust steel construction ensures durability, while the structured powder spray polyester finish provides effective protection against environmental factors. Equipped with comprehensive compliance certifications, this enclosure adheres to stringent standards, ensuring safety and reliability. The thoughtful design includes a single door with a generous opening angle for easy access, making installation and maintenance straightforward. With impressive heat dissipation capabilities, it excels in temperature management, catering to various power requirements. This enclosure not only serves practical purposes but also enhances the aesthetic appeal of your operational space.
Durable steel plate material guarantees longevity in demanding environments
IP66 rating offers superior protection against dust and water ingress
Robust design features a maximum permissible load capacity for heavy-duty applications
Quick-change door hinge pins allow for easy maintenance and access
Foamed polyurethane sealing ensures reliable protection against environmental factors
Includes multiple certifications for enhanced safety compliance
Structured surface finish adds an attractive touch while ensuring durability
Compact dimensions allow for versatile installation options in confined spaces
Related links
- Eaton xEffect CS Series Steel Wall Box 800 mm x 800 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 600 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 400 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 400 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 600 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 500 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 300 mm x 400 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 300 mm x 300 mm x 200 mm
