Eaton xEffect CS Series Steel Wall Box, IP31, 950 mm x 1.05 m x 230 mm
- RS Stock No.:
- 252-729
- Mfr. Part No.:
- 193170 EWK-G46/31
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,293.29
(exc. VAT)
€1,590.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,293.29 |
*price indicative
- RS Stock No.:
- 252-729
- Mfr. Part No.:
- 193170 EWK-G46/31
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| External Height | 950mm | |
| Product Type | Wall Box | |
| External Depth | 230mm | |
| Body Material | Steel | |
| IP Rating | IP31 | |
| Internal Mount Type | DIN Rail | |
| Colour | White | |
| Mounting plate | Yes | |
| External Width | 1.05m | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
External Height 950mm | ||
Product Type Wall Box | ||
External Depth 230mm | ||
Body Material Steel | ||
IP Rating IP31 | ||
Internal Mount Type DIN Rail | ||
Colour White | ||
Mounting plate Yes | ||
External Width 1.05m | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- CZ
The Eaton innovative Eaton xEnergy Basic EWK small distribution board redefines reliability in electrical distribution solutions. Designed with a robust wall-mounted enclosure, this distribution board ensures optimal performance in a compact form. Featuring an IP31 rating and built with a sturdy steel sheet enclosure, it protects essential electrical components from dust and accidental contact, making it ideal for indoor applications. With an extensive specification outline, including ample modular spacings and sophisticated protective features, this distribution board is well-suited for both residential and light commercial installations. Its thoughtful design accommodates various installation methods, ensuring flexibility while maintaining safety standards. The combination of user-friendly access and compliance with industry regulations underlines its commitment to quality and innovation.
Robust construction with a steel sheet enclosure for enhanced durability
Fitted with locking screws that can be sealed for added security
Designed for both surface mounting and installation on DIN rails, offering versatile installation options
Includes a neutral/protective conductor terminal for improved electrical safety
Accommodates flexible cable entry positions via a top and bottom flange for customised setups
IP31 protection class ensures safeguarding against dust and intrusion, making it suitable for indoor use
Supports a variety of modular installation devices, allowing for future expansions
Provides a comprehensive protection system with a plastic protective shrouding material
Designed to operate effectively in ambient temperatures ranging from -5 °C to 40 °C
Related links
- Eaton xEffect CS Series Steel Wall Box 950 mm x 550 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 950 mm x 300 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 950 mm x 800 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 1.05 m x 800 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 650 mm x 550 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 650 mm x 300 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 500 mm x 300 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 500 mm x 550 mm x 230 mm
