Eaton xEffect CS Series Steel Wall Box, IP31, 500 mm x 300 mm x 230 mm
- RS Stock No.:
- 251-156
- Mfr. Part No.:
- 193157 EWK-G13/31
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€391.42
(exc. VAT)
€481.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €391.42 |
*price indicative
- RS Stock No.:
- 251-156
- Mfr. Part No.:
- 193157 EWK-G13/31
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wall Box | |
| External Height | 500mm | |
| External Depth | 230mm | |
| Body Material | Steel | |
| IP Rating | IP31 | |
| Mounting plate | Yes | |
| External Width | 300mm | |
| Colour | White | |
| Internal Mount Type | DIN Rail | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wall Box | ||
External Height 500mm | ||
External Depth 230mm | ||
Body Material Steel | ||
IP Rating IP31 | ||
Mounting plate Yes | ||
External Width 300mm | ||
Colour White | ||
Internal Mount Type DIN Rail | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic EWK small distribution board is an innovative and robust solution designed for wall-mounted applications. This compact enclosure, with its IP31 rating, ensures reliable protection against dust and water, making it suitable for indoor environments. The distribution board features a thoughtful design that accommodates 36 module units, allowing for flexible installation of various devices. Crafted from durable steel with a pristine white finish, it seamlessly blends into contemporary settings while providing exceptional functionality. The built-in depth of 230 mm and height of 500 mm allows for efficient space utilisation, ensuring that your electrical components are neatly housed and easily accessible. With a product weight of just 9.9 kg, it simplifies installation without compromising on structural integrity.
Wall-mounted design optimises space utilisation
IP31 rating provides reliable protection against environmental factors
Accommodates up to 36 module units for versatile installation options
Constructed from high-quality steel for enhanced durability
Stylish white finish complements modern interiors
Lightweight design facilitates easy installation
Compliance with RoHS standards ensures eco-friendliness
Protection class II enhances safety for users and installations
Suitable for indoor applications, maximising operational efficiency
Flexible cable entry positions enhance installation versatility
Related links
- Eaton xEffect CS Series Steel Wall Box 500 mm x 550 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 500 mm x 800 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 650 mm x 550 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 650 mm x 300 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 950 mm x 1.05 m x 230 mm
- Eaton xEffect CS Series Steel Wall Box 950 mm x 550 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 550 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 650 mm x 800 mm x 230 mm
