Eaton xEffect CS Series Steel Wall Box, IP31, 500 mm x 550 mm x 230 mm
- RS Stock No.:
- 250-728
- Mfr. Part No.:
- 193161 EWK-G23/31
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€536.20
(exc. VAT)
€659.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €536.20 |
*price indicative
- RS Stock No.:
- 250-728
- Mfr. Part No.:
- 193161 EWK-G23/31
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| External Height | 500mm | |
| Product Type | Wall Box | |
| External Depth | 230mm | |
| Body Material | Steel | |
| IP Rating | IP31 | |
| Mounting plate | Yes | |
| External Width | 550mm | |
| Colour | White | |
| Internal Mount Type | DIN Rail | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
External Height 500mm | ||
Product Type Wall Box | ||
External Depth 230mm | ||
Body Material Steel | ||
IP Rating IP31 | ||
Mounting plate Yes | ||
External Width 550mm | ||
Colour White | ||
Internal Mount Type DIN Rail | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic EWK small distribution board combines advanced functionality with robust design. Tailored for wall-mounted installations, it boasts an IP31 rating, ensuring reliable protection in diverse environments. With a compact design measuring 500x550x230 mm, this distribution board is ideal for indoor applications. It features a steel sheet enclosure in elegant white (RAL 9016), blending seamlessly into any setting. Enhanced with multiple modular spacings for efficient configuration, this board stands out with its high compliance to safety standards. From its impressive EMC version to the option for additional extensions, this distribution board is engineered for flexibility and durability, making it the perfect choice for modern electrical installations.
Robust steel construction ensures durability and longevity
Designed for easy surface mounting for straightforward installation
Multiple cable entry positions facilitate versatile setups
IP31 protection offers defence against dust and accidental contact
The modern white finish provides a sleek appearance
Impact-resistant design rated IK08 enhances reliability
Supports plug-in terminals for simplified connections
Temperature range of -5 °C to 40 °C ensures functionality in various climates
Compliant with RoHS and IEC/EN 62208 standards for environmental safety
Offers the ability to expand capacity as needs grow
Related links
- Eaton xEffect CS Series Steel Wall Box 500 mm x 300 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 500 mm x 800 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 650 mm x 550 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 950 mm x 550 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 550 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 650 mm x 300 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 950 mm x 1.05 m x 230 mm
- Eaton xEffect CS Series Steel Wall Box 650 mm x 800 mm x 230 mm
