Eaton xEffect CS Series Steel Wall Box, IP31, 950 mm x 300 mm x 230 mm
- RS Stock No.:
- 251-158
- Mfr. Part No.:
- 193160 EWK-G16/31
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€538.33
(exc. VAT)
€662.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €538.33 |
*price indicative
- RS Stock No.:
- 251-158
- Mfr. Part No.:
- 193160 EWK-G16/31
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| External Height | 950mm | |
| Product Type | Wall Box | |
| External Depth | 230mm | |
| Body Material | Steel | |
| IP Rating | IP31 | |
| Internal Mount Type | DIN Rail | |
| External Width | 300mm | |
| Mounting plate | Yes | |
| Colour | White | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
External Height 950mm | ||
Product Type Wall Box | ||
External Depth 230mm | ||
Body Material Steel | ||
IP Rating IP31 | ||
Internal Mount Type DIN Rail | ||
External Width 300mm | ||
Mounting plate Yes | ||
Colour White | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic EWK small distribution board represents a sophisticated solution tailored for modern electrical distribution needs. Stylishly designed with a wall-mounted enclosure, this enclosure meets IP31 standards, ensuring reliable protection for its internal components. Sized to accommodate 72 module spaces, with a compact depth of 230mm, it is structured for modular installation. The steel construction, coated in pristine white, not only enhances aesthetic appeal but also offers robust protection. With a height of 950mm and a width of 300mm, this distribution board facilitates efficient installation while adhering to high safety standards, including compliance with RoHS and IEC/EN regulations. Features such as the EMC-version and multiple cable entry points ensure versatile installation options, making it suitable for a variety of indoor applications.
Wall-mounted design maximises space efficiency in indoor settings
IP31 rated for protection against solid objects larger than 2.5mm
Constructed from premium steel for enhanced durability
Accommodates up to 72 module spaces for flexible configuration
Integrated with plug-in terminal types for straightforward connections
Features a modern and sleek design that complements any workspace
Offers an ambient operating temperature range suitable for diverse environments
Equipped with provisions for earthing and neutral connections to ensure safety
Allows for extension capabilities to meet evolving needs
Certifications include RoHS compliance, affirming environmental safety
Related links
- Eaton xEffect CS Series Steel Wall Box 950 mm x 550 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 950 mm x 1050 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 950 mm x 800 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 650 mm x 550 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 650 mm x 300 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 1050 mm x 800 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 500 mm x 300 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 550 mm x 230 mm
